



UPV1H330MGD1TD | |
|---|---|
DigiKey Part Number | 493-11825-1-ND - Cut Tape (CT) 493-11825-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H330MGD1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H330MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 600 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H330MGD | Nichicon | 7 | 493-17186-ND | 0,59000 € | Parametric Equivalent |
| EY1H330MPN6311U | Chinsan (Elite) | 0 | 4191-EY1H330MPN6311UCT-ND | 0,27000 € | Parametric Equivalent |
| RZW330M1JBK-0611S | Surge | 0 | 4403-RZW330M1JBK-0611S-ND | 0,05003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,19098 € | 95,49 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

