



UPM2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11903-1-ND - Cut Tape (CT) 493-11903-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,31940 € | 15,97 € |
| 100 | 0,28610 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23426 € | 117,13 € |
| 1.000 | 0,22581 € | 225,81 € |
| 1.500 | 0,19029 € | 285,44 € |
| 3.500 | 0,18428 € | 644,98 € |
| 5.000 | 0,17849 € | 892,45 € |
| 6.000 | 0,17573 € | 1.054,38 € |
| 12.000 | 0,16640 € | 1.996,80 € |
| 12.500 | 0,16590 € | 2.073,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

