



UPS0J472MHD1TN | |
|---|---|
DigiKey Part Number | 493-5349-1-ND - Cut Tape (CT) 493-5349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J472MHD1TN |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.653 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,61080 € | 30,54 € |
| 100 | 0,55310 € | 55,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49132 € | 122,83 € |
| 500 | 0,45072 € | 225,36 € |
| 750 | 0,43355 € | 325,16 € |
| 1.250 | 0,41347 € | 516,84 € |
| 1.750 | 0,40102 € | 701,78 € |
| 2.500 | 0,38897 € | 972,42 € |
| 3.000 | 0,38325 € | 1.149,75 € |
| 6.000 | 0,38014 € | 2.280,84 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

