UPM2G4R7MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 106
Unit Price: 1,13000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 764
Unit Price: 0,83000 €
Datasheet

Similar


Nichicon
In Stock: 186
Unit Price: 0,66000 €
Datasheet

Similar


Nichicon
In Stock: 26.917
Unit Price: 0,60000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.367
Unit Price: 0,67000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25098 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23289 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.973
Unit Price: 0,65000 €
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2G4R7MHD

DigiKey Part Number
493-17132-ND
Manufacturer
Manufacturer Product Number
UPM2G4R7MHD
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2G4R7MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes