Direct
Similar
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM2A271MHD6 | |
|---|---|
DigiKey Part Number | UPM2A271MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A271MHD6 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A271MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71605 € | 286,42 € |
| Unit Price without VAT: | 0,71605 € |
|---|---|
| Unit Price with VAT: | 0,83778 € |







