



UPM1V821MHD6 | |
|---|---|
DigiKey Part Number | 493-15799-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V821MHD6 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V821MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,73840 € | 36,92 € |
| 400 | 0,56683 € | 226,73 € |
| 800 | 0,52769 € | 422,15 € |
| 1.200 | 0,50794 € | 609,53 € |
| 2.800 | 0,47300 € | 1.324,40 € |
| 5.200 | 0,45205 € | 2.350,66 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

