



UPM1V821MHD | |
|---|---|
DigiKey Part Number | 493-15798-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V821MHD |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V821MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 10 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,51310 € | 51,31 € |
| 800 | 0,35798 € | 286,38 € |
| 1.600 | 0,34389 € | 550,22 € |
| 3.200 | 0,32853 € | 1.051,30 € |
| 5.600 | 0,32510 € | 1.820,56 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

