



UPM1K471MHD | |
|---|---|
DigiKey Part Number | 493-11131-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K471MHD |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K471MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 10 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,22100 € | 61,05 € |
| 100 | 1,11850 € | 111,85 € |
| 500 | 0,94234 € | 471,17 € |
| 1.000 | 0,88693 € | 886,93 € |
| 2.500 | 0,82782 € | 2.069,55 € |
| 5.000 | 0,79183 € | 3.959,15 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,72610 € |

