



UPM1J820MPD6TD | |
|---|---|
DigiKey Part Number | 493-5266-1-ND - Cut Tape (CT) 493-5266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J820MPD6TD |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J820MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,32430 € | 32,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,24012 € | 240,12 € |
| 1.500 | 0,22994 € | 344,91 € |
| 2.500 | 0,21858 € | 546,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

