



UPM1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11750-1-ND - Cut Tape (CT) 493-11750-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 365 mA @ 10 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,20950 € | 20,95 € |
| 500 | 0,16492 € | 82,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15086 € | 150,86 € |
| 2.000 | 0,13916 € | 278,32 € |
| 3.000 | 0,13326 € | 399,78 € |
| 5.000 | 0,12667 € | 633,35 € |
| 7.000 | 0,12280 € | 859,60 € |
| 10.000 | 0,11906 € | 1.190,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

