



UPM1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11871-1-ND - Cut Tape (CT) 493-11871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD1TA | Nichicon | 438 | 493-UPM1H101MPD1TACT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,26920 € | 26,92 € |
| 500 | 0,21410 € | 107,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19666 € | 196,66 € |
| 2.000 | 0,18223 € | 364,46 € |
| 3.000 | 0,17494 € | 524,82 € |
| 5.000 | 0,16683 € | 834,15 € |
| 7.000 | 0,16205 € | 1.134,35 € |
| 10.000 | 0,15744 € | 1.574,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

