



UPM1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-17412-1-ND - Cut Tape (CT) 493-17412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,30400 € | 30,40 € |
| 500 | 0,24332 € | 121,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22421 € | 224,21 € |
| 2.000 | 0,20368 € | 407,36 € |
| 3.000 | 0,20030 € | 600,90 € |
| 5.000 | 0,19136 € | 956,80 € |
| 7.000 | 0,18611 € | 1.302,77 € |
| 10.000 | 0,18521 € | 1.852,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

