



UPM1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11739-1-ND - Cut Tape (CT) 493-11739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19600 € | 19,60 € |
| 500 | 0,15408 € | 77,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14623 € | 146,23 € |
| 2.000 | 0,13482 € | 269,64 € |
| 3.000 | 0,12906 € | 387,18 € |
| 5.000 | 0,12264 € | 613,20 € |
| 7.000 | 0,11886 € | 832,02 € |
| 10.000 | 0,11521 € | 1.152,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

