



UPM1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1C471MPD1TACT-ND - Cut Tape (CT) UPM1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,31150 € | 31,15 € |
| 500 | 0,24962 € | 124,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23011 € | 230,11 € |
| 2.000 | 0,21390 € | 427,80 € |
| 3.000 | 0,20571 € | 617,13 € |
| 5.000 | 0,19658 € | 982,90 € |
| 7.000 | 0,19122 € | 1.338,54 € |
| 10.000 | 0,18604 € | 1.860,40 € |
| 12.000 | 0,18358 € | 2.202,96 € |
| 24.000 | 0,17524 € | 4.205,76 € |
| 25.000 | 0,17480 € | 4.370,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

