



UPM1C392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5227-1-ND - Cut Tape (CT) 493-5227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 10 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53300 € | 15,33 € |
| 50 | 1,20940 € | 60,47 € |
| 100 | 1,10760 € | 110,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95148 € | 237,87 € |
| 500 | 0,88758 € | 443,79 € |
| 750 | 0,85535 € | 641,51 € |
| 1.250 | 0,81939 € | 1.024,24 € |
| 1.750 | 0,79827 € | 1.396,97 € |
| 2.500 | 0,77787 € | 1.944,67 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |

