



UPM1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-7391-1-ND - Cut Tape (CT) 493-7391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33840 € | 16,92 € |
| 100 | 0,30330 € | 30,33 € |
| 500 | 0,24276 € | 121,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22367 € | 223,67 € |
| 2.000 | 0,20548 € | 410,96 € |
| 3.000 | 0,19981 € | 599,43 € |
| 5.000 | 0,19088 € | 954,40 € |
| 7.000 | 0,18631 € | 1.304,17 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

