1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C122MHD1TO

DigiKey Part Number
493-5216-1-ND - Cut Tape (CT)
493-5216-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C122MHD1TO
Description
CAP ALUM 1200UF 20% 16V RADIAL
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C122MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 10 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,67700 €6,77 €
500,55540 €27,77 €
1000,50220 €50,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,41030 €205,15 €
1.0000,37679 €376,79 €
1.5000,36677 €550,15 €
2.5000,35049 €876,23 €
3.5000,34103 €1.193,61 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €