



UPJ1V220MDD1TA | |
|---|---|
DigiKey Part Number | 493-17409-1-ND - Cut Tape (CT) 493-17409-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V220MDD1TA |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V220MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080672001 | Würth Elektronik | 2.791 | 732-9043-1-ND | 0,11000 € | Upgrade |
| 860160572003 | Würth Elektronik | 19.474 | 732-9541-1-ND | 0,13000 € | Upgrade |
| 860160672011 | Würth Elektronik | 7.065 | 732-9589-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07730 € | 38,65 € |
| 1.000 | 0,06980 € | 69,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06355 € | 127,10 € |
| 4.000 | 0,05835 € | 233,40 € |
| 6.000 | 0,05573 € | 334,38 € |
| 10.000 | 0,05280 € | 528,00 € |
| 14.000 | 0,05108 € | 715,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

