120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J121MPD1TD

DigiKey Part Number
493-11853-1-ND - Cut Tape (CT)
493-11853-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J121MPD1TD
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J121MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
555 mA @ 120 Hz
Ripple Current @ High Frequency
820 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
500,28460 €14,23 €
1000,25450 €25,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20224 €101,12 €
1.0000,18577 €185,77 €
1.5000,17147 €257,21 €
2.5000,15378 €384,45 €
3.5000,15319 €536,16 €
5.0000,15260 €763,00 €
6.0000,15233 €913,98 €
12.0000,14646 €1.757,52 €
12.5000,14601 €1.825,12 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €