



UPJ1H680MPD1TD | |
|---|---|
DigiKey Part Number | 493-5057-1-ND - Cut Tape (CT) 493-5057-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H680MPD1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 10 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,12798 € | 63,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11653 € | 116,53 € |
| 2.000 | 0,10703 € | 214,06 € |
| 3.000 | 0,10222 € | 306,66 € |
| 5.000 | 0,09687 € | 484,35 € |
| 7.000 | 0,09372 € | 656,04 € |
| 10.000 | 0,09068 € | 906,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

