270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E271MPD6TD

DigiKey Part Number
493-11732-1-ND - Cut Tape (CT)
493-11732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E271MPD6TD
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E271MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 10 kHz
Impedance
180 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
500,28400 €14,20 €
1000,25360 €25,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20122 €100,61 €
1.0000,18469 €184,69 €
1.5000,17635 €264,53 €
2.5000,16704 €417,60 €
3.5000,16157 €565,50 €
5.0000,15628 €781,40 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €