



UPJ1C331MPD6TD | |
|---|---|
DigiKey Part Number | 493-5023-1-ND - Cut Tape (CT) 493-5023-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C331MPD6TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C331MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 625 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24430 € | 24,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19384 € | 96,92 € |
| 1.000 | 0,17791 € | 177,91 € |
| 1.500 | 0,16988 € | 254,82 € |
| 2.500 | 0,16091 € | 402,27 € |
| 3.500 | 0,13948 € | 488,18 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

