1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C102MHD6TN

DigiKey Part Number
493-5011-1-ND - Cut Tape (CT)
493-5011-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C102MHD6TN
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C102MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
84 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C102MHD6Nichicon486493-17016-ND1,27000 €Parametric Equivalent
EEU-FC1E102SBPanasonic Industry756P19640CT-ND1,67000 €Upgrade
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,81400 €8,14 €
500,62680 €31,34 €
1000,56760 €56,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,50428 €126,07 €
5000,46566 €232,83 €
7500,44615 €334,61 €
1.2500,42440 €530,50 €
1.7500,41161 €720,32 €
2.5000,39926 €998,15 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,48590 €