



UPJ1A272MHD | |
|---|---|
DigiKey Part Number | 493-5519-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A272MHD |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A272MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,58020 € | 58,02 € |
| 600 | 0,46697 € | 280,18 € |
| 1.200 | 0,43574 € | 522,89 € |
| 3.000 | 0,40244 € | 1.207,32 € |
| 5.400 | 0,38499 € | 2.078,95 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

