UPJ0J102MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 973
Unit Price: 0,96000 €
Datasheet

Similar


Nichicon
In Stock: 231
Unit Price: 0,65000 €
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: 0,75000 €
Datasheet

Similar


Nichicon
In Stock: 3.828
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.939
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 289
Unit Price: 0,65000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J102MHD6

DigiKey Part Number
UPJ0J102MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ0J102MHD6
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J102MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
765 mA @ 120 Hz
Ripple Current @ High Frequency
890 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,21418 €257,02 €
Manufacturers Standard Package
Unit Price without VAT:0,21418 €
Unit Price with VAT:0,25059 €