560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E561MPD6TD

DigiKey Part Number
493-4910-1-ND - Cut Tape (CT)
493-4910-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E561MPD6TD
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E561MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52400 €5,24 €
500,39720 €19,86 €
1000,35690 €35,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28728 €143,64 €
1.0000,26534 €265,34 €
1.5000,25427 €381,40 €
2.5000,24192 €604,80 €
3.5000,23467 €821,34 €
5.0000,22765 €1.138,25 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €