3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E332MHD1TN

DigiKey Part Number
493-4904-1-ND - Cut Tape (CT)
493-4904-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E332MHD1TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E332MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.346 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,48500 €14,85 €
501,17120 €58,56 €
1001,07190 €107,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,95380 €238,45 €
5000,88978 €444,89 €
7500,85745 €643,09 €
1.2500,82145 €1.026,81 €
1.7500,80029 €1.400,51 €
2.5000,77984 €1.949,60 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,62080 €