820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C821MPD1TA

DigiKey Part Number
493-UPA1C821MPD1TACT-ND - Cut Tape (CT)
UPA1C821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C821MPD1TA
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C821MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59200 €5,92 €
500,45000 €22,50 €
1000,40520 €40,52 €
5000,32766 €163,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21876 €218,76 €
2.0000,20305 €406,10 €
3.0000,19512 €585,36 €
5.0000,18628 €931,40 €
7.0000,18108 €1.267,56 €
10.0000,17606 €1.760,60 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €