



UPA1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-4893-1-ND - Cut Tape (CT) 493-4893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30240 € | 30,24 € |
| 500 | 0,24180 € | 120,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22268 € | 222,68 € |
| 2.000 | 0,20680 € | 413,60 € |
| 3.000 | 0,19877 € | 596,31 € |
| 5.000 | 0,18984 € | 949,20 € |
| 7.000 | 0,18458 € | 1.292,06 € |
| 10.000 | 0,17950 € | 1.795,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

