680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C681MPD1TA

DigiKey Part Number
493-UPA1C681MPD1TACT-ND - Cut Tape (CT)
UPA1C681MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C681MPD1TA
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C681MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
860 mA @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52400 €5,24 €
500,39640 €19,82 €
1000,35620 €35,62 €
5000,28670 €143,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26480 €264,80 €
2.0000,24660 €493,20 €
3.0000,23741 €712,23 €
5.0000,22717 €1.135,85 €
7.0000,22115 €1.548,05 €
10.0000,21534 €2.153,40 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €