UMF1C150MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,15269 €
Datasheet

Similar


Nichicon
In Stock: 1.019
Unit Price: 0,07452 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05553 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06763 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05152 €
Datasheet
15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UMF1C150MDD

DigiKey Part Number
493-16934-ND
Manufacturer
Manufacturer Product Number
UMF1C150MDD
Description
CAP ALUM 15UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UMF1C150MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Impedance
2.6 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes