



ULV2E8R2MNL1GS | |
|---|---|
DigiKey Part Number | 493-6740-2-ND - Tape & Reel (TR) 493-6740-1-ND - Cut Tape (CT) 493-6740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2E8R2MNL1GS |
Description | CAP ALUM 8.2UF 20% 250V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2E8R2MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44070 € | 44,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36202 € | 181,01 € |
| 1.000 | 0,33720 € | 337,20 € |
| 1.500 | 0,32350 € | 485,25 € |
| 2.500 | 0,30968 € | 774,20 € |
| 3.500 | 0,30241 € | 1.058,43 € |
| 5.000 | 0,29519 € | 1.475,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

