



ULD2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13888-1-ND - Cut Tape (CT) 493-13888-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 117.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,47780 € | 47,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38962 € | 194,81 € |
| 1.000 | 0,36183 € | 361,83 € |
| 1.500 | 0,36051 € | 540,76 € |
| 2.500 | 0,29563 € | 739,08 € |
| 3.500 | 0,29487 € | 1.032,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

