



ULD2W470MHD1TN | |
|---|---|
DigiKey Part Number | 493-13893-1-ND - Cut Tape (CT) 493-13893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W470MHD1TN |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 864 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44600 € | 24,46 € |
| 50 | 1,96800 € | 98,40 € |
| 100 | 1,81720 € | 181,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65632 € | 414,08 € |
| 500 | 1,55824 € | 779,12 € |
| 750 | 1,50877 € | 1.131,58 € |
| 1.250 | 1,45365 € | 1.817,06 € |
| 1.750 | 1,42125 € | 2.487,19 € |
| 2.500 | 1,38996 € | 3.474,90 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |

