



ULD2W330MHD6TN | |
|---|---|
DigiKey Part Number | 493-13902-1-ND - Cut Tape (CT) 493-13902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W330MHD6TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W330MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 312 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 561.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W330MHD6 | Nichicon | 10 | 493-16923-ND | 2,57000 € | Parametric Equivalent |
| EKXF451ELL330MM20S | Chemi-Con | 2 | 565-EKXF451ELL330MM20S-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,01500 € | 20,15 € |
| 50 | 1,60900 € | 80,45 € |
| 100 | 1,48100 € | 148,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30832 € | 327,08 € |
| 500 | 1,22674 € | 613,37 € |
| 750 | 1,18559 € | 889,19 € |
| 1.250 | 1,13972 € | 1.424,65 € |
| 1.750 | 1,11277 € | 1.947,35 € |
| 2.500 | 1,08673 € | 2.716,82 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,49830 € |

