



ULD1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-16258-1-ND - Cut Tape (CT) 493-16258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1J470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14048 € | 70,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12823 € | 128,23 € |
| 2.000 | 0,11906 € | 238,12 € |
| 3.000 | 0,10377 € | 311,31 € |
| 5.000 | 0,10051 € | 502,55 € |
| 12.000 | 0,09896 € | 1.187,52 € |
| 24.000 | 0,09372 € | 2.249,28 € |
| 25.000 | 0,09344 € | 2.336,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

