



ULD1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1A331MPD1TACT-ND - Cut Tape (CT) ULD1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1A331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,24970 € | 24,97 € |
| 500 | 0,19826 € | 99,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18205 € | 182,05 € |
| 2.000 | 0,16858 € | 337,16 € |
| 3.000 | 0,16177 € | 485,31 € |
| 5.000 | 0,15418 € | 770,90 € |
| 7.000 | 0,14972 € | 1.048,04 € |
| 10.000 | 0,14541 € | 1.454,10 € |
| 12.000 | 0,14336 € | 1.720,32 € |
| 24.000 | 0,13643 € | 3.274,32 € |
| 25.000 | 0,13606 € | 3.401,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

