UKZ1E470MPM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.396
Unit Price: 0,46000 €
Datasheet

Similar


Nichicon
In Stock: 41.015
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 1.514
Unit Price: 0,96000 €
Datasheet

Similar


Nichicon
In Stock: 504
Unit Price: 0,51000 €
Datasheet

Similar


Chemi-Con
In Stock: 179
Unit Price: 0,83000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKZ1E470MPM

DigiKey Part Number
493-3189-ND
Manufacturer
Manufacturer Product Number
UKZ1E470MPM
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKZ1E470MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes