



UKW1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-10723-1-ND - Cut Tape (CT) 493-10723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J102MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59000 € | 15,90 € |
| 50 | 1,25680 € | 62,84 € |
| 100 | 1,15170 € | 115,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03544 € | 258,86 € |
| 500 | 0,96720 € | 483,60 € |
| 750 | 0,93276 € | 699,57 € |
| 1.250 | 0,89438 € | 1.117,97 € |
| 1.750 | 0,87181 € | 1.525,67 € |
| 2.500 | 0,85003 € | 2.125,07 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

