



UKW1H222MHD | |
|---|---|
DigiKey Part Number | 493-10718-ND |
Manufacturer | |
Manufacturer Product Number | UKW1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4035 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1H222MHD | Nichicon | 0 | 493-6061-ND | 2,52000 € | Parametric Equivalent |
| EGPD500ELL222ML35H | Chemi-Con | 353 | 565-EGPD500ELL222ML35H-ND | 4,38000 € | Upgrade |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 2,40000 € | Parametric Equivalent |
| 50PK2200MEFCGC16X31.5 | Rubycon | 0 | 50PK2200MEFCGC16X31.5-ND | 0,80988 € | Parametric Equivalent |
| ECA-1HM222 | Panasonic Industry | 3.285 | P5187-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,89900 € | 18,99 € |
| 50 | 1,51280 € | 75,64 € |
| 300 | 1,23857 € | 371,57 € |
| 600 | 1,16307 € | 697,84 € |
| 1.200 | 1,10035 € | 1.320,42 € |
| 2.700 | 1,04036 € | 2.808,97 € |
| 5.100 | 1,00165 € | 5.108,41 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,31110 € |

