



UKL1J221KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1J221KHD1TOCT-ND - Cut Tape (CT) UKL1J221KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J221KHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J221KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,68740 € | 34,37 € |
| 100 | 0,62370 € | 62,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51410 € | 257,05 € |
| 1.000 | 0,47959 € | 479,59 € |
| 1.500 | 0,46217 € | 693,25 € |
| 2.500 | 0,44276 € | 1.106,90 € |
| 3.500 | 0,43135 € | 1.509,73 € |
| 5.000 | 0,42033 € | 2.101,65 € |
| 6.000 | 0,41509 € | 2.490,54 € |
| 12.000 | 0,39736 € | 4.768,32 € |
| 12.500 | 0,39641 € | 4.955,12 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

