



UKL1J220MPD1TD | |
|---|---|
DigiKey Part Number | 493-10588-1-ND - Cut Tape (CT) 493-10588-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J220MPD1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22120 € | 22,12 € |
| 500 | 0,17450 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15977 € | 159,77 € |
| 2.000 | 0,14753 € | 295,06 € |
| 3.000 | 0,14134 € | 424,02 € |
| 5.000 | 0,13445 € | 672,25 € |
| 7.000 | 0,13040 € | 912,80 € |
| 10.000 | 0,12648 € | 1.264,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

