



UKL1H330MPD1TD | |
|---|---|
DigiKey Part Number | 493-10504-1-ND - Cut Tape (CT) 493-10504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H330MPD1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,24620 € | 12,31 € |
| 100 | 0,21940 € | 21,94 € |
| 500 | 0,17310 € | 86,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15851 € | 158,51 € |
| 2.000 | 0,14637 € | 292,74 € |
| 3.000 | 0,14024 € | 420,72 € |
| 5.000 | 0,13341 € | 667,05 € |
| 7.000 | 0,12939 € | 905,73 € |
| 10.000 | 0,12551 € | 1.255,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

