UKL1H2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 5.151
Unit Price: 0,37000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.161
Unit Price: 0,45000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 17.422
Unit Price: 0,28000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,04491 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,06626 €
Datasheet

Direct


Chemi-Con
In Stock: 42
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.597
Unit Price: 0,23000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 79.670
Unit Price: 0,22000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.800
Unit Price: 0,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.272
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.742
Unit Price: 0,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.146
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 27.786
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.288
Unit Price: 0,20000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H2R2MDD

DigiKey Part Number
493-16242-ND
Manufacturer
Manufacturer Product Number
UKL1H2R2MDD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H2R2MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
46 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes