UKL1E220MDDANATA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 32.925
Unit Price: 0,19000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.182
Unit Price: 0,09000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 8.988
Unit Price: 0,09000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.935
Unit Price: 0,09000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.875
Unit Price: 0,12000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.289
Unit Price: 0,12000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.494
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.164
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.585
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.072
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 8.474
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.216
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 179
Unit Price: 0,34000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1E220MDDANATA

DigiKey Part Number
493-17403-1-ND - Cut Tape (CT)
493-17403-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E220MDDANATA
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E220MDDANATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes