330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1C331MPD1TD

DigiKey Part Number
493-10484-1-ND - Cut Tape (CT)
493-10484-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49700 €4,97 €
500,37600 €18,80 €
1000,33770 €33,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20784 €103,92 €
1.0000,19098 €190,98 €
1.5000,18249 €273,74 €
2.5000,17300 €432,50 €
3.5000,16743 €586,00 €
5.0000,16204 €810,20 €
6.0000,15948 €956,88 €
12.0000,15080 €1.809,60 €
12.5000,15034 €1.879,25 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €