



UKL1C220KDDANATA | |
|---|---|
DigiKey Part Number | 493-15351-1-ND - Cut Tape (CT) 493-15351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C220KDDANATA |
Description | CAP ALUM 22UF 10% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C220KDDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1C220KDDANATD | Nichicon | 1.835 | 493-15352-1-ND | 0,28000 € | Direct |
| UPJ1V220MDD1TA | Nichicon | 18.633 | 493-17409-1-ND | 0,25000 € | Upgrade |
| 860010372002 | Würth Elektronik | 2.621 | 732-8594-1-ND | 0,08000 € | Direct |
| 860020372002 | Würth Elektronik | 4.474 | 732-8789-1-ND | 0,08000 € | Direct |
| 50PK22MEFCTA5X11 | Rubycon | 0 | 50PK22MEFCTA5X11-ND | 0,04298 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10860 € | 10,86 € |
| 500 | 0,08330 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06244 € | 124,88 € |
| 4.000 | 0,05774 € | 230,96 € |
| 6.000 | 0,05532 € | 331,92 € |
| 10.000 | 0,05257 € | 525,70 € |
| 14.000 | 0,05093 € | 713,02 € |
| 20.000 | 0,04932 € | 986,40 € |
| 50.000 | 0,04573 € | 2.286,50 € |
| 100.000 | 0,04345 € | 4.345,00 € |
| 200.000 | 0,04150 € | 8.300,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

