



UKA1V221MPD | |
|---|---|
DigiKey Part Number | 493-16826-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V221MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,28294 € | 141,47 € |
| 1.000 | 0,26128 € | 261,28 € |
| 3.000 | 0,23417 € | 702,51 € |
| 6.000 | 0,22075 € | 1.324,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

