Direct
Upgrade




UKA1E472MHD | |
|---|---|
DigiKey Part Number | 493-4610-ND |
Manufacturer | |
Manufacturer Product Number | UKA1E472MHD |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9665 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,08900 € | 20,89 € |
| 50 | 1,67000 € | 83,50 € |
| 100 | 1,53770 € | 153,77 € |
| 500 | 1,31056 € | 655,28 € |
| 1.000 | 1,23911 € | 1.239,11 € |
| 2.500 | 1,16291 € | 2.907,28 € |
| 5.000 | 1,11654 € | 5.582,70 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,62700 € |



