



UKA1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4644-1-ND - Cut Tape (CT) 493-4644-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 397.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,38200 € | 19,10 € |
| 100 | 0,34300 € | 34,30 € |
| 500 | 0,27600 € | 138,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25486 € | 254,86 € |
| 2.000 | 0,23839 € | 476,78 € |
| 3.000 | 0,22842 € | 685,26 € |
| 5.000 | 0,21854 € | 1.092,70 € |
| 7.000 | 0,21273 € | 1.489,11 € |
| 10.000 | 0,20712 € | 2.071,20 € |
| 12.000 | 0,20445 € | 2.453,40 € |
| 24.000 | 0,19542 € | 4.690,08 € |
| 25.000 | 0,19494 € | 4.873,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

